
320-25 | |
---|---|
DigiKey Part Number | 2243-320-25-ND |
Manufacturer | |
Manufacturer Product Number | 320-25 |
Description | TERM BLADE FEMALE 14-18AWG SILV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-18 AWG Crimp Female Blade Socket Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.55.36000 | kr.55.36 |
5 | kr.51.32800 | kr.256.64 |
10 | kr.49.67700 | kr.496.77 |
25 | kr.47.57000 | kr.1,189.25 |
Unit Price without VAT: | kr.55.36000 |
---|---|
Unit Price with VAT: | kr.69.20000 |