2059KN3-RED-BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Anderson Power Products, Inc.
In Stock: 0
Unit Price: kr.248.31767
Datasheet

Parametric Equivalent


Anderson Power Products, Inc.
In Stock: 0
Unit Price: kr.250.70950
Datasheet

Parametric Equivalent


Anderson Power Products, Inc.
In Stock: 0
Unit Price: kr.373.35024
Datasheet
More Power in a Smaller Footprint
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2059KN3-RED-BK

DigiKey Part Number
2243-2059KN3-RED-BK-ND
Manufacturer
Manufacturer Product Number
2059KN3-RED-BK
Description
SDG400 TO C14 - 14 AWG SJT/1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Red IEC 320-C14 To Saf-D-Grid® H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05VV-F, SJT
Manufacturer
Anderson Power Products, Inc.
Wire Gauge
14 AWG, 16 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
9.84' (3.00m)
Part Status
Active
Color
Red
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
IEC 320-C14
Current Rating (Amps)
15A
2nd Connector
Saf-D-Grid®
Operating Temperature
70°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2050KN3-BKAnderson Power Products, Inc.02243-2050KN3-BK-NDkr.248.31767Parametric Equivalent
2059KN3-BKAnderson Power Products, Inc.02243-2059KN3-BK-NDkr.250.70950Parametric Equivalent
2059KN3-BLUE-BKAnderson Power Products, Inc.02243-2059KN3-BLUE-BK-NDkr.373.35024Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
210kr.373.35024kr.78,403.55
Unit Price without VAT:kr.373.35024
Unit Price with VAT:kr.466.68780