2002G1-GRY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002G1-GRY
Anderson Power Has Your Best Connection™ in Datacom
More Power in a Smaller Footprint

2002G1-GRY

DigiKey Part Number
2243-2002G1-GRY-ND
Manufacturer
Manufacturer Product Number
2002G1-GRY
Description
SAF-D-GRID STD.RECEPTACLE GRAY 0
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle Housing for Male Blades Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Receptacle Housing for Male Blades
Current Rating - Appliance Inlet
40A
Voltage Rating - Appliance Inlet
400VAC/DC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
No Breaker/Switch
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Crimp
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 24.13mm x 33.53mm
Panel Thickness
0.031" (0.79mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
cULus, cURus, Tuv
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.15.64670kr.1,564.67
Manufacturers Standard Package
Unit Price without VAT:kr.15.64670
Unit Price with VAT:kr.19.55838