
2-8170G14 | |
|---|---|
DigiKey Part Number | 2243-2-8170G14-ND |
Manufacturer | |
Manufacturer Product Number | 2-8170G14 |
Description | CONN HSG 2POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Black |
Series | Stacking Direction Side to Side |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 160 A |
Number of Positions 2 | Material - Insulation Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.46000 | kr.85.46 |
| 10 | kr.72.61200 | kr.726.12 |
| 25 | kr.68.06640 | kr.1,701.66 |
| 50 | kr.64.81640 | kr.3,240.82 |
| 100 | kr.63.49260 | kr.6,349.26 |
| Unit Price without VAT: | kr.85.46000 |
|---|---|
| Unit Price with VAT: | kr.106.82500 |





