
1875G1-BK | |
|---|---|
DigiKey Part Number | 2243-1875G1-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1875G1-BK |
Description | TERM BLADE NON-GEND 6AWG TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 6 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Wire Gauge 6 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Type Machined |
Contact Type Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.22660 | kr.27,679.80 |
| Unit Price without VAT: | kr.9.22660 |
|---|---|
| Unit Price with VAT: | kr.11.53325 |

