Blade Contact 3/0 AWG Crimp Non-Gendered Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1328G2-BK

DigiKey Part Number
2243-1328G2-BK-ND
Manufacturer
Manufacturer Product Number
1328G2-BK
Description
TERM BLADE NON-GEND 3/0AWG SILV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blade Contact 3/0 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Anderson Power Products, Inc.
Wire Gauge
3/0 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Type
Machined
Contact Type
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.54.14000kr.54.14
10kr.46.00900kr.460.09
25kr.43.12480kr.1,078.12
50kr.41.06540kr.2,053.27
100kr.39.10510kr.3,910.51
250kr.36.65788kr.9,164.47
500kr.34.90930kr.17,454.65
1.000kr.33.24487kr.33,244.87
Manufacturers Standard Package
Unit Price without VAT:kr.54.14000
Unit Price with VAT:kr.67.67500