
1317G12-BK | |
|---|---|
DigiKey Part Number | 2243-1317G12-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1317G12-BK |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin |
Datasheet | Datasheet |
Category | Contact Termination Solder, PCB |
Manufacturer Anderson Power Products, Inc. | Contact Material Copper Alloy |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Type Stamped |
Contact Type Non-Gendered, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.10.09300 | kr.100.93 |
| 25 | kr.9.46200 | kr.236.55 |
| 50 | kr.9.00780 | kr.450.39 |
| 100 | kr.8.57800 | kr.857.80 |
| 250 | kr.8.04040 | kr.2,010.10 |
| 500 | kr.7.65644 | kr.3,828.22 |
| 1.000 | kr.7.29100 | kr.7,291.00 |
| 3.000 | kr.6.74739 | kr.20,242.17 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |













