
114555P9 | |
---|---|
DigiKey Part Number | 2243-114555P9-ND |
Manufacturer | |
Manufacturer Product Number | 114555P9 |
Description | PP15/45 PCB MNT STAPLE LONG 2X2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Staples, Long For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Staples, Long | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | - | |
Color | - | |
Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.98000 | kr.6.98 |
10 | kr.5.93900 | kr.59.39 |
25 | kr.5.56560 | kr.139.14 |
50 | kr.5.29800 | kr.264.90 |
100 | kr.5.04510 | kr.504.51 |
250 | kr.4.72884 | kr.1,182.21 |
500 | kr.4.50304 | kr.2,251.52 |
1.000 | kr.4.28806 | kr.4,288.06 |
2.500 | kr.4.01961 | kr.10,049.02 |
Unit Price without VAT: | kr.6.98000 |
---|---|
Unit Price with VAT: | kr.8.72500 |