
035LDAS | |
|---|---|
DigiKey Part Number | 2243-035LDAS-ND |
Manufacturer | |
Manufacturer Product Number | 035LDAS |
Description | POWER DRAWER HOUSING.LOW.DRAW.SO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 29 (21 + 8 Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
Category | Number of Positions 29 (21 + 8 Power) |
Manufacturer Anderson Power Products, Inc. | Number of Rows 3 |
Series | Mounting Type Panel Mount |
Packaging Tray | Connector Usage Receptacle |
Part Status Active | Features Guide Pin |
Connector Type Housing for Female Sockets | Color Black |
Connector Style Drawer | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.33000 | kr.98.33 |
| 10 | kr.83.54900 | kr.835.49 |
| 25 | kr.78.31680 | kr.1,957.92 |
| 50 | kr.74.57860 | kr.3,728.93 |
| 100 | kr.71.02000 | kr.7,102.00 |
| 300 | kr.65.72677 | kr.19,718.03 |
| 500 | kr.63.40278 | kr.31,701.39 |
| 1.000 | kr.60.38070 | kr.60,380.70 |
| Unit Price without VAT: | kr.98.33000 |
|---|---|
| Unit Price with VAT: | kr.122.91250 |




