
AMP8DB6QF65 | |
|---|---|
DigiKey Part Number | 1744-AMP8DB6QF65-ND |
Manufacturer | |
Manufacturer Product Number | AMP8DB6QF65 |
Description | ON DEMAND 6A PMIC 5X5 PLATFORM B |
Customer Reference | |
Detailed Description | PMIC 65-QF (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AMP8DB6QF65 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AnDAPT, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Current - Supply | 6A | |
Voltage - Supply | 12V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 65-PowerWFQFN | |
Supplier Device Package | 65-QF (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | kr.67.43988 | kr.33,045.54 |
| Unit Price without VAT: | kr.67.43988 |
|---|---|
| Unit Price with VAT: | kr.84.29985 |











