SMCJ36CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ36CA

DigiKey Part Number
4530-SMCJ36CATR-ND - Tape & Reel (TR)
4530-SMCJ36CACT-ND - Cut Tape (CT)
4530-SMCJ36CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ36CA
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
25.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.345
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.26000kr.3.26
10kr.2.01000kr.20.10
100kr.1.27740kr.127.74
500kr.0.95910kr.479.55
1.000kr.0.85632kr.856.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.72550kr.2,176.50
6.000kr.0.65957kr.3,957.42
9.000kr.0.62596kr.5,633.64
15.000kr.0.58819kr.8,822.85
21.000kr.0.56581kr.11,882.01
30.000kr.0.54406kr.16,321.80
75.000kr.0.50080kr.37,560.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.26000
Unit Price with VAT:kr.4.07500