
SM8S15CA-Q1 | |
|---|---|
DigiKey Part Number | 4530-SM8S15CA-Q1TR-ND - Tape & Reel (TR) 4530-SM8S15CA-Q1CT-ND - Cut Tape (CT) 4530-SM8S15CA-Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S15CA-Q1 |
Description | TVS DIODE 15VWM 24.4VC DO218AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 270A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 270A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.04000 | kr.15.04 |
| 10 | kr.9.66400 | kr.96.64 |
| 100 | kr.6.58820 | kr.658.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.5.01368 | kr.3,760.26 |
| 1.500 | kr.4.63091 | kr.6,946.36 |
| 2.250 | kr.4.43591 | kr.9,980.80 |
| 3.750 | kr.4.21687 | kr.15,813.26 |
| 5.250 | kr.4.20159 | kr.22,058.35 |
| Unit Price without VAT: | kr.15.04000 |
|---|---|
| Unit Price with VAT: | kr.18.80000 |

