
SM6S22A-Q1 | |
|---|---|
DigiKey Part Number | 4530-SM6S22A-Q1TR-ND - Tape & Reel (TR) 4530-SM6S22A-Q1CT-ND - Cut Tape (CT) 4530-SM6S22A-Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6S22A-Q1 |
Description | TVS DIODE 22VWM 35.5VC DO218AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 130A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 130A | |
Power - Peak Pulse | 4600W (4.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.08000 | kr.14.08 |
| 10 | kr.9.01100 | kr.90.11 |
| 100 | kr.6.11710 | kr.611.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.4.63761 | kr.3,478.21 |
| 1.500 | kr.4.27776 | kr.6,416.64 |
| 2.250 | kr.4.09449 | kr.9,212.60 |
| 3.750 | kr.3.88854 | kr.14,582.02 |
| 5.250 | kr.3.82800 | kr.20,097.00 |
| Unit Price without VAT: | kr.14.08000 |
|---|---|
| Unit Price with VAT: | kr.17.60000 |

