
S4MF15A | |
---|---|
DigiKey Part Number | 4530-S4MF15ATR-ND - Tape & Reel (TR) 4530-S4MF15ACT-ND - Cut Tape (CT) 4530-S4MF15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4MF15A |
Description | TVS DIODE 15VWM 24.4VC SOD123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.0.95400 | kr.9.54 |
100 | kr.0.59140 | kr.59.14 |
500 | kr.0.43380 | kr.216.90 |
1.000 | kr.0.38259 | kr.382.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.31738 | kr.952.14 |
6.000 | kr.0.28443 | kr.1,706.58 |
9.000 | kr.0.26761 | kr.2,408.49 |
15.000 | kr.0.24871 | kr.3,730.65 |
21.000 | kr.0.23750 | kr.4,987.50 |
30.000 | kr.0.22661 | kr.6,798.30 |
75.000 | kr.0.20268 | kr.15,201.00 |
150.000 | kr.0.18789 | kr.28,183.50 |
300.000 | kr.0.17680 | kr.53,040.00 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |