
MMBT5401 | |
|---|---|
DigiKey Part Number | 4530-MMBT5401TR-ND - Tape & Reel (TR) 4530-MMBT5401CT-ND - Cut Tape (CT) 4530-MMBT5401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5401 |
Description | TRANS PNP 150V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 350 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 150 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.48200 | kr.4.82 |
| 100 | kr.0.29730 | kr.29.73 |
| 500 | kr.0.21430 | kr.107.15 |
| 1.000 | kr.0.18722 | kr.187.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15258 | kr.457.74 |
| 6.000 | kr.0.13505 | kr.810.30 |
| 9.000 | kr.0.12610 | kr.1,134.90 |
| 15.000 | kr.0.11602 | kr.1,740.30 |
| 21.000 | kr.0.11004 | kr.2,310.84 |
| 30.000 | kr.0.10422 | kr.3,126.60 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |


