
SMF30A | |
|---|---|
DigiKey Part Number | 4530-SMF30ATR-ND - Tape & Reel (TR) 4530-SMF30ACT-ND - Cut Tape (CT) 4530-SMF30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF30A |
Description | TVS DIODE 30VWM 48.4VC SOD123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.2A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.2A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.85000 | kr.8.50 |
| 100 | kr.0.52430 | kr.52.43 |
| 500 | kr.0.38242 | kr.191.21 |
| 1.000 | kr.0.33646 | kr.336.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27778 | kr.833.34 |
| 6.000 | kr.0.24812 | kr.1,488.72 |
| 9.000 | kr.0.23297 | kr.2,096.73 |
| 15.000 | kr.0.21594 | kr.3,239.10 |
| 21.000 | kr.0.20584 | kr.4,322.64 |
| 30.000 | kr.0.19602 | kr.5,880.60 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

