53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ33CA

DigiKey Part Number
4530-SMCJ33CATR-ND - Tape & Reel (TR)
4530-SMCJ33CACT-ND - Cut Tape (CT)
4530-SMCJ33CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ33CA
Description
TVS DIODE 33VWM 53.3VC SOD123
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.8A
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ33CAEaton - Electronics Division2.980283-SMCJ33CACT-NDkr.5.26000Similar
In-Stock: 1.832
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.14900kr.21.49
100kr.1.36630kr.136.63
500kr.1.02606kr.513.03
1.000kr.0.91613kr.916.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.77621kr.2,328.63
6.000kr.0.70566kr.4,233.96
9.000kr.0.66970kr.6,027.30
15.000kr.0.62928kr.9,439.20
21.000kr.0.60534kr.12,712.14
30.000kr.0.58207kr.17,462.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250