
R1A100550R0J5A0 | |
|---|---|
DigiKey Part Number | 1173-1038-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1A100550R0J5A0 |
Description | RES SMD 50 OHM 5% 1/2W 1005 |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 0.5W, 1/2W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | R1A100550R0J5A0 Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance | Height - Seated (Max) 0.012" (0.31mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |

