RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 3dB 4W 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2023J5003AHF

DigiKey Part Number
1173-1080-2-ND - Tape & Reel (TR)
1173-1080-1-ND - Cut Tape (CT)
1173-1080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2023J5003AHF
Description
RF DIR COUPLER 2GHZ-2.3GHZ 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 3dB 4W 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Applications
General Purpose
Manufacturer
TTM Technologies, Inc.
Insertion Loss
0.3dB
Series
Power - Max
4W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Isolation
25dB
Part Status
Active
Return Loss
22dB
Coupler Type
Standard
Package / Case
0805 (2012 Metric)
Frequency
2GHz ~ 2.3GHz
Supplier Device Package
0805
Coupling Factor
3dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.145
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.5.09700kr.50.97
25kr.4.80840kr.120.21
100kr.4.40500kr.440.50
250kr.4.16336kr.1,040.84
500kr.3.99256kr.1,996.28
1.000kr.3.83126kr.3,831.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.49638kr.9,985.52
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000