



TS-2312-R01-CAN | |
|---|---|
DigiKey Part Number | 3838-TS-2312-R01-CAN-ND |
Manufacturer | |
Manufacturer Product Number | TS-2312-R01-CAN |
Description | 1-Axis Tilt Sensor CANbus |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±180° X Axis 5Hz ~ 100Hz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Axis | X | |
Measuring Range | ±180° | |
Sensitivity | 0.02° | |
Bandwidth | 5Hz ~ 100Hz | |
Voltage Rating | 9 V ~ 36 V | |
Output Type | CANopen | |
Interface | Serial | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |

