Enclosure Gray Hinged Lid 12.200" L x 9.500" W (309.88mm x 241.30mm) X 1.600" (40.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Gray Hinged Lid 12.200" L x 9.500" W (309.88mm x 241.30mm) X 1.600" (40.64mm)
SK200

SK200

DigiKey Part Number
4022-SK200-ND
Manufacturer
Manufacturer Product Number
SK200
Description
ENCLOSURE GRAY 12.2"L X 9.5"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Gray Hinged Lid 12.200" L x 9.500" W (309.88mm x 241.30mm) X 1.600" (40.64mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
12.200" L x 9.500" W (309.88mm x 241.30mm)
Height
1.600" (40.64mm)
Area (L x W)
116in² (748cm²)
Design
Hinged Lid
Material
-
Color
Gray
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.324.80000kr.324.80
5kr.301.06200kr.1,505.31
10kr.291.37400kr.2,913.74
25kr.279.05640kr.6,976.41
Manufacturers Standard Package
Unit Price without VAT:kr.324.80000
Unit Price with VAT:kr.406.00000