
ATH10KR8B3404K | |
|---|---|
DigiKey Part Number | 4022-ATH10KR8B3404K-ND |
Manufacturer | |
Manufacturer Product Number | ATH10KR8B3404K |
Description | Stable glass mini thermistor |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3404K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3450K | |
Operating Temperature | -40°C ~ 200°C | |
Length - Lead Wire | 2.36" (60mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.16000 | kr.29.16 |
| 5 | kr.26.13400 | kr.130.67 |
| 10 | kr.25.00500 | kr.250.05 |
| 25 | kr.23.66840 | kr.591.71 |
| 50 | kr.22.75300 | kr.1,137.65 |
| 100 | kr.21.91550 | kr.2,191.55 |
| 500 | kr.20.22866 | kr.10,114.33 |
| 1.000 | kr.19.60036 | kr.19,600.36 |
| Unit Price without VAT: | kr.29.16000 |
|---|---|
| Unit Price with VAT: | kr.36.45000 |




