ATE1-127-12A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATE1-127-12A

DigiKey Part Number
3838-ATE1-127-12A-ND
Manufacturer
Manufacturer Product Number
ATE1-127-12A
Description
DTMAX 65C 15.4V 12A 95W 40*40*3
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 95.0W @ 68°C 12 A 68°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
95.0W @ 68°C
Delta Tmax @ Th
65°C @ 68°C
Height
3.20mm
Number of Stages
1
Current - Max
12 A
Voltage - Max
15.4 V
Operating Temperature
68°C
Features
Lead Wires
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.