New Product
Enclosed DC DC Converter 1 Output 0 ~ 3000V 5mA 13V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHV12V3KV5MAW

DigiKey Part Number
4022-AHV12V3KV5MAW-ND
Manufacturer
Manufacturer Product Number
AHV12V3KV5MAW
Description
HV 12V TO 3KV 15W DC-DC CONVERTE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 0 ~ 3000V 5mA 13V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
0 ~ 3000V
Manufacturer
Analog Technologies, Inc.
Current - Output (Max)
5mA
Packaging
Box
Power (Watts)
15W
Part Status
Active
Applications
ITE (Commercial)
Type
Enclosed
Efficiency
70%
Voltage - Input (Min)
11V
Operating Temperature
-10°C ~ 55°C
Voltage - Input (Max)
13V
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.11" L x 2.36" W x 1.10" H (104.4mm x 59.9mm x 27.9mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,711.67000kr.1,711.67
10kr.1,504.40600kr.15,044.06
25kr.1,429.09160kr.35,727.29
Manufacturers Standard Package
Unit Price without VAT:kr.1,711.67000
Unit Price with VAT:kr.2,139.58750