
AGDT90V1KAS1812 | |
---|---|
DigiKey Part Number | 4022-AGDT90V1KAS1812TR-ND - Tape & Reel (TR) 4022-AGDT90V1KAS1812CT-ND - Cut Tape (CT) 4022-AGDT90V1KAS1812DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGDT90V1KAS1812 |
Description | GDT 90V 1KA 1 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 1000A (1kA) 1 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | - | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.55000 | kr.7.55 |
5 | kr.6.23400 | kr.31.17 |
10 | kr.5.75400 | kr.57.54 |
50 | kr.4.77440 | kr.238.72 |
100 | kr.4.40450 | kr.440.45 |
250 | kr.3.95904 | kr.989.76 |
500 | kr.3.65082 | kr.1,825.41 |
1.000 | kr.3.36531 | kr.3,365.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.3.01962 | kr.7,549.05 |
5.000 | kr.2.77997 | kr.13,899.85 |
7.500 | kr.2.64782 | kr.19,858.65 |
12.500 | kr.2.64000 | kr.33,000.00 |
Unit Price without VAT: | kr.7.55000 |
---|---|
Unit Price with VAT: | kr.9.43750 |