
AMS441P | |
|---|---|
DigiKey Part Number | 5318-AMS441P-ND |
Manufacturer | |
Manufacturer Product Number | AMS441P |
Description | MOSFET P-CH -40V 50A DFN3X3 |
Customer Reference | |
Detailed Description | P-Channel 40 V 20A (Ta), 50A (Tc) 4.6W (Ta), 83W (Tc) Surface Mount 8-DFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4147 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.6W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3.3x3.3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.41000 | kr.9.41 |
| 10 | kr.6.27200 | kr.62.72 |
| 100 | kr.5.64480 | kr.564.48 |
| 500 | kr.4.39040 | kr.2,195.20 |
| 1.000 | kr.3.60640 | kr.3,606.40 |
| 3.000 | kr.3.13600 | kr.9,408.00 |
| Unit Price without VAT: | kr.9.41000 |
|---|---|
| Unit Price with VAT: | kr.11.76250 |

