
AM7318N | |
|---|---|
DigiKey Part Number | 5318-AM7318N-ND |
Manufacturer | |
Manufacturer Product Number | AM7318N |
Description | MOSFET N-CH 30V 50A DFN3X3 |
Customer Reference | |
Detailed Description | N-Channel 30 V Surface Mount 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.45100 | kr.24.51 |
| 100 | kr.2.20590 | kr.220.59 |
| 500 | kr.1.71570 | kr.857.85 |
| 1.000 | kr.1.40933 | kr.1,409.33 |
| 3.000 | kr.1.22550 | kr.3,676.50 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |


