
AM4434N-CT | |
|---|---|
DigiKey Part Number | 5318-AM4434N-CT-ND |
Manufacturer | |
Manufacturer Product Number | AM4434N-CT |
Description | MOSFET N-CH 30V 18.6A SOIC-8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 18.6A (Ta) 3.1W (Ta) Surface Mount SOIC-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 16.1A, 2.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 4.5 V | |
Vgs (Max) | 12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2586 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOIC-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.2.56000 | kr.25.60 |
| 100 | kr.2.30400 | kr.230.40 |
| 500 | kr.1.79200 | kr.896.00 |
| 1.000 | kr.1.47200 | kr.1,472.00 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

