
AM2N60B | |
|---|---|
DigiKey Part Number | 5318-AM2N60B-ND |
Manufacturer | |
Manufacturer Product Number | AM2N60B |
Description | MOSFET N-CH 600V 2.2A TO-263 |
Customer Reference | |
Detailed Description | N-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.15000 | kr.37.15 |
| 10 | kr.24.76400 | kr.247.64 |
| 100 | kr.22.28890 | kr.2,228.89 |
| 500 | kr.17.33596 | kr.8,667.98 |
| 800 | kr.12.38281 | kr.9,906.25 |
| Unit Price without VAT: | kr.37.15000 |
|---|---|
| Unit Price with VAT: | kr.46.43750 |

