
AM2333P | |
|---|---|
DigiKey Part Number | 5318-AM2333P-ND |
Manufacturer | |
Manufacturer Product Number | AM2333P |
Description | MOSFET P-CH 30V 5.3A SOT-23 |
Customer Reference | |
Detailed Description | P-Channel 5.3A (Ta) 1.3W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 400mV @ 250µA (Min) | |
Vgs (Max) | ±12V | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.32000 | kr.2.32 |
| 10 | kr.1.54800 | kr.15.48 |
| 100 | kr.1.39320 | kr.139.32 |
| 500 | kr.1.08360 | kr.541.80 |
| 1.000 | kr.0.89010 | kr.890.10 |
| 3.000 | kr.0.77400 | kr.2,322.00 |
| Unit Price without VAT: | kr.2.32000 |
|---|---|
| Unit Price with VAT: | kr.2.90000 |




