
ADE4D20120G | |
|---|---|
DigiKey Part Number | 5318-ADE4D20120GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADE4D20120G |
Description | DIODE SIL CARB 1200V 56A TO2632 |
Customer Reference | |
Detailed Description | Diode 1200 V 56A Surface Mount TO-263-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 56A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Capacitance @ Vr, F | 12pF @ 0V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Tape & Reel (TR): | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.222.98000 | kr.222.98 |
| 10 | kr.198.18200 | kr.1,981.82 |
| 100 | kr.173.34130 | kr.17,334.13 |
| 500 | kr.147.91854 | kr.73,959.27 |
| Unit Price without VAT: | kr.222.98000 |
|---|---|
| Unit Price with VAT: | kr.278.72500 |

