
ADC6D10065G | |
|---|---|
DigiKey Part Number  | 5318-ADC6D10065GTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ADC6D10065G  | 
Description  | DIODE SIL CARB 650V 36A TO2632  | 
Customer Reference  | |
Detailed Description  | Diode 650 V 36A Surface Mount TO-263-2  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 650 V  | |
Current - Average Rectified (Io)  | 36A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.8 V @ 2 A  | |
Speed  | No Recovery Time > 500mA (Io)  | |
Reverse Recovery Time (trr)  | 0 ns  | |
Current - Reverse Leakage @ Vr  | 2 µA @ 650 V  | |
Capacitance @ Vr, F  | 6.3pF @ 0V, 100kHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | TO-263-2  | |
Operating Temperature - Junction  | -55°C ~ 175°C  | 





