
AMS 6915-0100-D-B-H-3 | |
---|---|
DigiKey Part Number | 5289-AMS6915-0100-D-B-H-3-ND |
Manufacturer | |
Manufacturer Product Number | AMS 6915-0100-D-B-H-3 |
Description | BOARD-MOUNT PRESSURE SENSOR, PRE |
Customer Reference | |
Detailed Description | Pressure Sensor -1.45PSI ~ 1.45PSI (-10kPa ~ 10kPa) Differential, Gauge Male - 0.09" (2.4mm) Tube, Dual 14 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Microelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential, Gauge | |
Operating Pressure | -1.45PSI ~ 1.45PSI (-10kPa ~ 10kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.09" (2.4mm) Tube, Dual | |
Port Style | Barbed | |
Features | Digital Output, Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 15PSI (103.42kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP |