
TMP35FSZ-REEL | |
|---|---|
DigiKey Part Number | 505-TMP35FSZ-REELTR-ND - Tape & Reel (TR) 505-TMP35FSZ-REELCT-ND - Cut Tape (CT) 505-TMP35FSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP35FSZ-REEL |
Description | IC SENSOR TEMP 2.7/5.5V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 10°C ~ 125°C 10mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP35FSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 10°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C (10°C ~ 125°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.23000 | kr.16.23 |
| 5 | kr.14.46800 | kr.72.34 |
| 10 | kr.13.80900 | kr.138.09 |
| 25 | kr.13.01480 | kr.325.37 |
| 50 | kr.12.47460 | kr.623.73 |
| 100 | kr.11.98010 | kr.1,198.01 |
| 500 | kr.10.98444 | kr.5,492.22 |
| 1.000 | kr.10.61386 | kr.10,613.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.17078 | kr.25,426.95 |
| 5.000 | kr.9.86759 | kr.49,337.95 |
| Unit Price without VAT: | kr.16.23000 |
|---|---|
| Unit Price with VAT: | kr.20.28750 |


