SOT-23-5 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5 Top View
SOT-23-5

TMP05BRTZ-500RL7

DigiKey Part Number
TMP05BRTZ-500RL7TR-ND - Tape & Reel (TR)
TMP05BRTZ-500RL7CT-ND - Cut Tape (CT)
TMP05BRTZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP05BRTZ-500RL7
Description
SENSOR DIGITAL -40C-150C SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TMP05BRTZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
PWM
Voltage - Supply
3V ~ 5.5V
Resolution
-
Features
One-Shot
Accuracy - Highest (Lowest)
±2°C (±5°C)
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.249
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.02000kr.31.02
10kr.20.18900kr.201.89
25kr.17.35320kr.433.83
100kr.14.14740kr.1,414.74
250kr.12.57336kr.3,143.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.60496kr.5,802.48
1.000kr.10.88438kr.10,884.38
Manufacturers Standard Package
Unit Price without VAT:kr.31.02000
Unit Price with VAT:kr.38.77500