Stepper, Bipolar 12 ~ 28VDC Supply 1.1A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCM-343-H-TMCL

DigiKey Part Number
175-TMCM-343-H-TMCL-ND
Manufacturer
Manufacturer Product Number
TMCM-343-H-TMCL
Description
STEPPER DRIVER 1.1A
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 12 ~ 28VDC Supply 1.1A Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
3
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output
1.1A
Series
Voltage - Supply
12 ~ 28VDC
Packaging
Bulk
Interface
RS-485, UART
Part Status
Active
Mounting Type
Chassis Mount
Type
Board
Operating Temperature
-40°C ~ 80°C
Motor Type
Stepper
Base Product Number
Control / Drive Type
Stepper, Bipolar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,726.07000kr.1,726.07
Manufacturers Standard Package
Unit Price without VAT:kr.1,726.07000
Unit Price with VAT:kr.2,157.58750