Stepper, Bipolar 12 ~ 54VDC Supply 6A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCM-1260-TMCL

DigiKey Part Number
175-TMCM-1260-TMCL-ND
Manufacturer
Manufacturer Product Number
TMCM-1260-TMCL
Description
STEPPER CONTROLLER/DRIVER 6A 12-
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 12 ~ 54VDC Supply 6A Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output
6A
Series
Voltage - Supply
12 ~ 54VDC
Packaging
Bulk
Interface
CAN, RS-485, USB
Part Status
Active
Mounting Type
Chassis Mount
Type
Board
Operating Temperature
-30°C ~ 40°C
Motor Type
Stepper
Base Product Number
Control / Drive Type
Stepper, Bipolar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,342.00000kr.2,342.00
10kr.2,026.74600kr.20,267.46
25kr.1,948.05640kr.48,701.41
Manufacturers Standard Package
Unit Price without VAT:kr.2,342.00000
Unit Price with VAT:kr.2,927.50000