
TMC429-LI-T | |
|---|---|
DigiKey Part Number | 175-TMC429-LI-TTR-ND - Tape & Reel (TR) 175-TMC429-LI-TCT-ND - Cut Tape (CT) 175-TMC429-LI-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC429-LI-T |
Description | IC MTR DRVR BIPOLAR 3.3-5V 32QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS SPI 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TMC429-LI-T Models |
Category | Step Resolution 1 ~ 1/64 |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V ~ 5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Motor Type - Stepper Bipolar | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 32-VFQFN Exposed Pad |
Output Configuration SPI, Step/Direction | Supplier Device Package 32-QFN (5x5) |
Interface SPI | Base Product Number |
Technology CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.75000 | kr.74.75 |
| 10 | kr.58.60100 | kr.586.01 |
| 25 | kr.54.55680 | kr.1,363.92 |
| 100 | kr.50.11580 | kr.5,011.58 |
| 250 | kr.49.66504 | kr.12,416.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.44.80662 | kr.89,613.24 |
| Unit Price without VAT: | kr.74.75000 |
|---|---|
| Unit Price with VAT: | kr.93.43750 |



