



TMC2208SILENTSTEPSTICK | |
|---|---|
DigiKey Part Number | 505-TMC2208SILENTSTEPSTICK-ND |
Manufacturer | |
Manufacturer Product Number | TMC2208SILENTSTEPSTICK |
Description | EVAL BOARD FOR TMC2208 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TMC2208 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | TMC2208SILENTSTEPSTICK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | TMC2208 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.38000 | kr.88.38 |
| Unit Price without VAT: | kr.88.38000 |
|---|---|
| Unit Price with VAT: | kr.110.47500 |













