
SW06GSZ | |
|---|---|
DigiKey Part Number | SW06GSZ-ND |
Manufacturer | |
Manufacturer Product Number | SW06GSZ |
Description | IC SW SPST-NO/NCX4 150OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 150Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SW06GSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 150Ohm | |
Channel-to-Channel Matching (ΔRon) | 30Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 700ns, 500ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 60nA | |
Crosstalk | -70dB @ 500kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.91000 | kr.65.91 |
| 10 | kr.51.44000 | kr.514.40 |
| 47 | kr.45.83213 | kr.2,154.11 |
| 141 | kr.43.09695 | kr.6,076.67 |
| 282 | kr.41.75805 | kr.11,775.77 |
| 517 | kr.40.78311 | kr.21,084.87 |
| 1.034 | kr.39.85368 | kr.41,208.71 |
| Unit Price without VAT: | kr.65.91000 |
|---|---|
| Unit Price with VAT: | kr.82.38750 |

