
SSM6322ACPZ-R2 | |
|---|---|
DigiKey Part Number | 505-SSM6322ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM6322ACPZ-R2 |
Description | IC AMP CLASS AB STEREO 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6322ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | ±3V ~ 6V | |
Features | Depop | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-LFCSP (4x4) | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.55.74628 | kr.13,936.57 |
| 500 | kr.54.30688 | kr.27,153.44 |
| 750 | kr.53.58556 | kr.40,189.17 |
| Unit Price without VAT: | kr.55.74628 |
|---|---|
| Unit Price with VAT: | kr.69.68285 |

