Amplifier IC 1-Channel (Mono) Class D 16-WLCSP (1.74x1.74)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class D 16-WLCSP (1.74x1.74)

SSM4321ACBZ-RL

DigiKey Part Number
SSM4321ACBZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSM4321ACBZ-RL
Description
IC AMP CLSS D MONO 3.77W 16WLCSP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 16-WLCSP (1.74x1.74)
Datasheet
 Datasheet
EDA/CAD Models
SSM4321ACBZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3.77W x 1 @ 3Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-WLCSP (1.74x1.74)
Package / Case
16-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types