
SSM3582ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-SSM3582ACPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM3582ACPZ-RL |
Description | STEREO CHANNEL MID POWER CLASS D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 16V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Supplier Device Package 40-LFCSP-WQ (6x6) |
Type Class D | Package / Case 40-WFQFN Exposed Pad, CSP |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 31.76W x 2 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.41.90922 | kr.104,773.05 |
| Unit Price without VAT: | kr.41.90922 |
|---|---|
| Unit Price with VAT: | kr.52.38653 |

