
SSM3582ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-SSM3582ACPZ-R7TR-ND - Tape & Reel (TR) 505-SSM3582ACPZ-R7CT-ND - Cut Tape (CT) 505-SSM3582ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3582ACPZ-R7 |
Description | STEREO CHANNEL MID POWER CLASS D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 31.76W x 2 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 16V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.57000 | kr.69.57 |
| 10 | kr.54.41700 | kr.544.17 |
| 25 | kr.50.63000 | kr.1,265.75 |
| 100 | kr.47.32030 | kr.4,732.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.42.69005 | kr.32,017.54 |
| 1.500 | kr.41.81197 | kr.62,717.96 |
| Unit Price without VAT: | kr.69.57000 |
|---|---|
| Unit Price with VAT: | kr.86.96250 |


