Amplifier IC 2-Channel (Stereo) Class D 40-LFCSP-WQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) Class D 40-LFCSP-WQ (6x6)

SSM3302ACPZ-RL

DigiKey Part Number
SSM3302ACPZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSM3302ACPZ-RL
Description
IC AMP CLSS D STER 36.6W 40LFCSP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 40-LFCSP-WQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
SSM3302ACPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
36.6W x 1 @ 2Ohm; 24W x 2 @ 4Ohm
Voltage - Supply
7V ~ 18V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
40-LFCSP-WQ (6x6)
Package / Case
40-WFQFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.28.85618kr.72,140.45
Manufacturers Standard Package
Unit Price without VAT:kr.28.85618
Unit Price with VAT:kr.36.07023