Amplifier IC 2-Channel (Stereo) Class D 16-WLCSP (1.96x1.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) Class D 16-WLCSP (1.96x1.96)

SSM2380CBZ-REEL7

DigiKey Part Number
SSM2380CBZ-REEL7TR-ND - Tape & Reel (TR)
SSM2380CBZ-REEL7CT-ND - Cut Tape (CT)
SSM2380CBZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM2380CBZ-REEL7
Description
IC AMP CLASS D STER 3.2W 16WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 16-WLCSP (1.96x1.96)
Datasheet
 Datasheet
EDA/CAD Models
SSM2380CBZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Analog Devices Inc.
Features
Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
16-WLCSP (1.96x1.96)
Output Type
2-Channel (Stereo)
Package / Case
16-UFBGA, WLCSP
Max Output Power x Channels @ Load
3.2W x 2 @ 4Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.419
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.44000kr.22.44
10kr.16.89600kr.168.96
25kr.15.50520kr.387.63
100kr.13.97340kr.1,397.34
250kr.13.24248kr.3,310.62
500kr.13.09528kr.6,547.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.99203kr.35,976.09
Manufacturers Standard Package
Unit Price without VAT:kr.22.44000
Unit Price with VAT:kr.28.05000