

SSM2319CBZ-REEL7 | |
|---|---|
DigiKey Part Number | SSM2319CBZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM2319CBZ-REEL7 |
Description | IC AMP CLASS D MONO 3.7W 9WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.46x1.46) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2319CBZ-REEL7 Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 9-WLCSP (1.46x1.46) |
Output Type 1-Channel (Mono) | Package / Case 9-WFBGA, WLCSP |
Max Output Power x Channels @ Load 3.7W x 1 @ 3Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.15263 | kr.24,457.89 |
| 6.000 | kr.7.99270 | kr.47,956.20 |
| Unit Price without VAT: | kr.8.15263 |
|---|---|
| Unit Price with VAT: | kr.10.19079 |

