

SSM2305CPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-SSM2305CPZ-REEL7TR-ND - Tape & Reel (TR) 505-SSM2305CPZ-REEL7CT-ND - Cut Tape (CT) 505-SSM2305CPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2305CPZ-REEL7 |
Description | IC AMP CLASS D MONO 2.8W 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2305CPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.8W x 1 @ 4Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-LFCSP (3x3) | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.14000 | kr.22.14 |
| 10 | kr.14.12500 | kr.141.25 |
| 25 | kr.12.03960 | kr.300.99 |
| 100 | kr.9.68000 | kr.968.00 |
| 250 | kr.8.52096 | kr.2,130.24 |
| 500 | kr.7.80788 | kr.3,903.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.90722 | kr.10,360.83 |
| 3.000 | kr.6.80000 | kr.20,400.00 |
| Unit Price without VAT: | kr.22.14000 |
|---|---|
| Unit Price with VAT: | kr.27.67500 |


