SSM2211CPZ-R2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.793
Unit Price: kr.13.25000
Datasheet
Amplifier IC 1-Channel (Mono) Class AB 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class AB 8-LFCSP (3x3)

SSM2211CPZ-R2

DigiKey Part Number
SSM2211CPZ-R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSM2211CPZ-R2
Description
IC AMP CLASS AB MONO 1.5W 8LFCSP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SSM2211CPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.5W x 1 @ 4Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Differential Inputs, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-LFCSP (3x3)
Package / Case
8-WFDFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types