
SMP18FSZ | |
|---|---|
DigiKey Part Number | SMP18FSZ-ND |
Manufacturer | |
Manufacturer Product Number | SMP18FSZ |
Description | IC OPAMP SAMPL/HOLD 8CIRC 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sample and Hold IC Data Acquisition 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SMP18FSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Sample and Hold | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.242.41000 | kr.242.41 |
| 10 | kr.197.31100 | kr.1,973.11 |
| 48 | kr.179.62750 | kr.8,622.12 |
| 144 | kr.171.14694 | kr.24,645.16 |
| 288 | kr.166.99649 | kr.48,094.99 |
| Unit Price without VAT: | kr.242.41000 |
|---|---|
| Unit Price with VAT: | kr.303.01250 |

